reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82794 :: Cable mini DP 1.2 > mini DP, 1,0 m, weiß, 4K

Item-No.: DELOCK 82794
€5,50
Category of goods: 0


DELOCK 82794

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 1.0 m
Use this Delock mini Displayport cable to connect, for example, a monitor to your system.

Specification
  • Connector: mini Displayport 20 pin male > mini Displayport 20 pin male
  • Displayport 1.2 specification
  • Wire gauge: 32 AWG
  • Cable diamete ca. 5,5 mm
  • Copper conductor
  • Net shielding
  • Gold-plated connector
  • Transfer of audio and video signals
  • Data transfer rate up to 21,6 Gb/s
  • Resolution up to 3840x 2160 @ 30 Hz (depending on the monitor and your system)
  • Colour:white /li>
  • Length: ca. 1,0 m


System requirements
  • A free mini Displayport female port


Package content
  • Mini Displayport Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82794
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual