reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61751 :: Cable DP 1.2 plug > mini DP Bu + DP Bu weiß

Item-No.: DELOCK 61751
€19,95
Category of goods: 0


DELOCK 61751

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini socket, DisplayPort socket
  • Measures
    • Cable length
    • 0.2 m
This Displayport adapter by Delock expands your PC or Mac to a standard DisplayPort and a Mini DisplayPort interface. Thus, different Mac specific devices to the mini Displayport and one monitor to the Displayport.

Specification
  • Displayport 20pin Plug > Displayport 20pin + Displayport mini Socket
  • Length: ca. 20 cm
  • connector nickle-plated


system requirements
  • PC or Mac with a free Displayport connector


Package content
  • Adaptor


Package
Blister



Manufacturer : DELOCK
Factory number : 61751
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini socket, DisplayPort socket
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual