reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA WF050-24T :: Top Kontakt ZIF plug, 24-pin

Item-No.: EA WF050-24T
€2,25
Category of goods: 1


EA WF050-24T


for EA EPA20-A

General information
• Type: ZIF plug
• Technology: for EA EPA20-A
• Design: analogue
• Base: plug-in assembly

Connections / interfaces
• Interface(s): Top Kontakt ZIF-24

Dimensions
• Depth: 5.2 mm
• Height: 2.1 mm
• Length: 18.5 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA WF050-24T
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual