reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED78X64-G :: Lighting for EA DOGXL160-7/yellow/green

Item-No.: EA LED78X64-G
€8,50
Category of goods: 1


EA LED78X64-G

  • Product Description
  • Technical information
  • General
    • Type
    • Display lighting
    • Technology
    • For EA DOGXL160-7
    • Design
    • Extremely bright
    • Colour
    • Yellow/green
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 73 x 47
  • Electrical values
    • Operating voltage
    • 1.9 V
    • Current
    • 60
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 64.0 mm
    • Length
    • 78.0 mm

Extremely bright and uniform LED backlight.
• Suitable for the EA DOGXL160-7 display series.
• Dimensions: 78 x 64 mm
• The display and the lighting are simply connected, thereby offering a wide range of combination options
• Type "G": yellow/green lighting, flux voltage 1.9 V max. 240 mA



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED78X64-G
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display lighting
    • Technology
    • For EA DOGXL160-7
    • Design
    • Extremely bright
    • Colour
    • Yellow/green
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 73 x 47
  • Electrical values
    • Operating voltage
    • 1.9 V
    • Current
    • 60
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 64.0 mm
    • Length
    • 78.0 mm
Datasheet/manual