reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED68X51-R :: LED lighting for EA DOGL..Colour: red

Item-No.: EA LED68X51-R
Colour:

€5,99
Category of goods: 1

EA LED68X51-R

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGL128-6
    • Colour
    • Red
    • Socket
    • Plug-in assembly
  • Electrical values
    • Operating voltage
    • 2 V
    • Current
    • 60
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 51.0 mm
    • Length
    • 68.0 mm

LED lighting for EA DOGL..Colour: red



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED68X51-R
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGL128-6
    • Colour
    • Red
    • Socket
    • Plug-in assembly
  • Electrical values
    • Operating voltage
    • 2 V
    • Current
    • 60
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 51.0 mm
    • Length
    • 68.0 mm
Datasheet/manual