reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED55X46-W :: LED lighting for EA DOGM..Colour: white

Item-No.: EA LED55X46-W
€11,60
Category of goods: 1 = discountable

EA LED55X46-W

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM128
    • Colour
    • White
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 52 x 32
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 25
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 46.0 mm
    • Length
    • 55 mm

LED lighting for DOGM modules for EA DOGM for 128...Colour: white



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED55X46-W
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM128
    • Colour
    • White
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 52 x 32
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 25
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 46.0 mm
    • Length
    • 55 mm
Datasheet/manual