reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED55X31-A :: LED lighting for EA DOGM... Colour: amber

Item-No.: EA LED55X31-A
€2,40
Category of goods: 1


EA LED55X31-A

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM132
    • Colour
    • Amber
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 52 x 16
  • Electrical values
    • Operating voltage
    • 2.4 V
    • Current
    • 80
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 31 mm
    • Length
    • 55 mm

LED lighting for EA DOGM... Colour: amber



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED55X31-A
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM132
    • Colour
    • Amber
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 52 x 16
  • Electrical values
    • Operating voltage
    • 2.4 V
    • Current
    • 80
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 31 mm
    • Length
    • 55 mm