reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGXL160L-7 :: Graphics display with SPI and I²C 160 x 104 pixels, green/yellow

Item-No.: EA DOGXL160L-7
€32,95
Category of goods: 1 = discountable

EA DOGXL160L-7

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • With graphics RAM
    • Design
    • With controller UC1610
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display type
    • STN pos. yellow/green transreflective
    • Display Format
    • 69.265 x 42.833
    • Physical resolution
    • 160 x 104 Pixel
  • Interfaces
    • Interfaces
    • ¾-wire, 8/9-bit SPI and 2-wire I²C-Bus Interface
  • Electrical values
    • Operating voltage
    • 2.6 … 3.3 V
    • Current
    • 0.7
  • Measures
    • Depth
    • 2.8 mm
    • Width
    • 60.89 mm
    • Length
    • 78.0 mm

DOGXL graphics display series
160 x 104 dots — SPI and I²C
Professional industrial design with long-term availability.
With UC1610 controller and built-in graphics RAM

• Graphics displays 78 x 61 mm, in a wide variety of colours
• Four serial interfaces can be set: ¾-wire, 8/9-bit SPI and two-wire I²C bus interface
• Supply voltage, single supply: 2.6 - 3.3 V/typ. 700 µA
• Low power (typ. 700 uA)
• With 2.54-mm pins for easy processing and secure circuit board assembly
• Extremely high-contrast, even in direct sunlight ("L" and "W" versions)
• Type "L": STN reflective yellow/green Can also be used without lighting
• Suitable lighting available in various colours (EA LED78x64) (10 - 150 mA) as an option



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGXL160L-7
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • With graphics RAM
    • Design
    • With controller UC1610
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display type
    • STN pos. yellow/green transreflective
    • Display Format
    • 69.265 x 42.833
    • Physical resolution
    • 160 x 104 Pixel
  • Interfaces
    • Interfaces
    • ¾-wire, 8/9-bit SPI and 2-wire I²C-Bus Interface
  • Electrical values
    • Operating voltage
    • 2.6 … 3.3 V
    • Current
    • 0.7
  • Measures
    • Depth
    • 2.8 mm
    • Width
    • 60.89 mm
    • Length
    • 78.0 mm
Datasheet/manual