reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGXL TOUCH :: Touch panel for EA DOGXL160-7

Item-No.: EA DOGXL TOUCH
€19,80
Category of goods: 1


EA DOGXL TOUCH

  • Product Description
  • Technical information
  • General
    • Type
    • Touchpanel
    • Technology
    • For DOGXL 160-7
    • Design
    • Analogue
    • Socket
    • Bonding
  • Interfaces
    • Interfaces
    • ZIF-4
  • Electrical values
    • Operating voltage
    • 3 … 12 V
    • Current
    • 5 … 25
  • Measures
    • Depth
    • 1.6 mm
    • Width
    • 60.0 mm
    • Length
    • 78.0 mm

Analogue touch panel for DOGXL 160-7 displays
• Anti-reflective, hardened surface
• For sticking to the display
• Connection via 4-pin FFC cable (1.0-mm grid)
• Evaluation via microcontroller A/D input



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA TOUCH160-1
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touchpanel
    • Technology
    • For DOGXL 160-7
    • Design
    • Analogue
    • Socket
    • Bonding
  • Interfaces
    • Interfaces
    • ZIF-4
  • Electrical values
    • Operating voltage
    • 3 … 12 V
    • Current
    • 5 … 25
  • Measures
    • Depth
    • 1.6 mm
    • Width
    • 60.0 mm
    • Length
    • 78.0 mm
Datasheet/manual