reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGM204B-A :: LCD module 4 x 20, blue

Item-No.: EA DOGM204B-A
Colour:

€13,30
Category of goods: 1

EA DOGM204B-A

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Design
    • With background illumination
    • Colour
    • Blue
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display Format
    • 4 x 20
  • Interfaces
    • Interfaces
    • 4 and 2-wire SPI interface
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 80
  • Measures
    • Width
    • 40 mm
    • Length
    • 66 mm

This new display series has been specifically designed for low-power handheld applications. For the first time, it is possible to operate a standard display directly at 3.3 V! In addition, the optional LED lights usually run on 3.3 V.


• High-contrast LCD supertwist display
• Optional LED lighting fixtures in different colours
• 4 x 20 characters with 4.8-mm font
• Controller SSD1803A for 4/8-bit, SPI (four-wire) and I²C (two-wire) interface
• Power supply: +3.3-V single supply
• No additional voltage required
• Operating temperature: -20 - +70°C
• LED backlight: 3 - 80 mA at 3.3 V
• No assembly required: just solder into printed circuit board
• Three separate character sets (Cyrillic, English-Japanese, European) integrated in the controller
• Two installation directions possible (6 and 12 pm)


Blue transflective background!



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGM204B-A
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Design
    • With background illumination
    • Colour
    • Blue
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display Format
    • 4 x 20
  • Interfaces
    • Interfaces
    • 4 and 2-wire SPI interface
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 80
  • Measures
    • Width
    • 40 mm
    • Length
    • 66 mm
Datasheet/manual