reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGM162L-A :: DOG series 3.3 V, background: green/yellow non-illuminated

Item-No.: EA DOGM162L-A
€9,55
Category of goods: 1 = discountable

EA DOGM162L-A

  • Product Description
  • Technical information
  • General
    • Type
    • LCD text display
    • Design
    • With controller ST7036
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display type
    • STN pos. yellow/green transreflective
    • Display Format
    • 48.18 x 12.01
    • Physical resolution
    • 16 x 80 Pixel
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Electrical values
    • Operating voltage
    • 3.3 / 5.0 V
    • Current
    • 0.25
  • Measures
    • Depth
    • 2.0 mm
    • Width
    • 27.94 mm
    • Length
    • 55.0 mm

3.3-V DOG module series
Green/yellow background, non-illuminated
This new display series has been specifically designed for low-power handheld applications. For the first time, it is possible to operate a standard display directly at 3.3 V! It goes without saying that 5-V operation is also possible. In addition, the optional LED lights run on 3.3 V or 5 V, depending on the circuit.
Compact design at 55 x 31 mm with standard font size of 5.57 mm (2 x 16)
Non-illuminated, flat at 2.0 mm and 5.8 mm with lights
Direct soldering into printed circuit board, with no additional installation work required
4-bit, 8-bit and SPI interface
3.3 V or 5 V, also LED lighting
Many different designs can be created from one unit
Top. -20 - +70°C integr. temperature compensation



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGM162L-A
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD text display
    • Design
    • With controller ST7036
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display type
    • STN pos. yellow/green transreflective
    • Display Format
    • 48.18 x 12.01
    • Physical resolution
    • 16 x 80 Pixel
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Electrical values
    • Operating voltage
    • 3.3 / 5.0 V
    • Current
    • 0.25
  • Measures
    • Depth
    • 2.0 mm
    • Width
    • 27.94 mm
    • Length
    • 55.0 mm
Datasheet/manual