reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGL128E-6 :: DOG large series 3.3 V, background:

Item-No.: EA DOGL128E-6
€17,80
Category of goods: 1


EA DOGL128E-6

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Design
    • With controller ST 7565R
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display type
    • STN pos. yellow/green transmissive
    • Display Format
    • 60.875 x 32.945
    • Physical resolution
    • 128 x 64 Pixel
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Electrical values
    • Operating voltage
    • 3.0 … 3.3 V
    • Current
    • 0.32
  • Measures
    • Depth
    • 2.8 mm
    • Width
    • 48.26 mm
    • Length
    • 67.8 mm





Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGL128E-6
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Design
    • With controller ST 7565R
    • Socket
    • Direct mounting on breadboard
  • Display
    • Display type
    • STN pos. yellow/green transmissive
    • Display Format
    • 60.875 x 32.945
    • Physical resolution
    • 128 x 64 Pixel
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Electrical values
    • Operating voltage
    • 3.0 … 3.3 V
    • Current
    • 0.32
  • Measures
    • Depth
    • 2.8 mm
    • Width
    • 48.26 mm
    • Length
    • 67.8 mm
Datasheet/manual