reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI P4 BATTERY :: Battery for dji Phantom 4

Item-No.: DJI P4 BATTERY
€144,95
Category of goods: 0

dji Phantom 4 - Intelligent Flight Battery

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Technology
    • For DJI Phantom 4
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 15.2 V
    • Capacitance
    • 5350 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Specials
    • Specification
    • Flight time: up to 28 minutes
The Phantom 4 - Intelligent Flight Battery is a 5350mAh, 15.2V LiPo battery that is specifically designed for the Phantom 4, enabling optimal performance.
The battery also has built-in sensors and bright LEDs that let you know the status and remaining power of your battery in real time.



Manufacturer : DJI
Factory number : CP.PT.000342
Package weight : 0.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Technology
    • For DJI Phantom 4
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 15.2 V
    • Capacitance
    • 5350 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Specials
    • Specification
    • Flight time: up to 28 minutes
Datasheet/manual