reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11756 :: Battery for dji Phantom 3

Item-No.: DJI 11756
€142,95
Category of goods: 0

DJI 11756

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Technology
    • For DJI Phantom 3
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 15.2 V
    • Capacitance
    • 4800 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Specials
    • Specification
    • Flight time: up to 23 minutes

Battery for the dji Phantom 3 drone.



Manufacturer : DJI
Factory number : 11756
Package weight : 0.433 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Technology
    • For DJI Phantom 3
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 15.2 V
    • Capacitance
    • 4800 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Specials
    • Specification
    • Flight time: up to 23 minutes
Datasheet/manual