reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11560 :: 180-W battery charger for dji Inspire 1

Item-No.: DJI 11560
€89,00
Category of goods: 0

dji Inspire 1 - 180W Rapid Charge Power Adaptor

  • Product Description
  • Technical information
  • General
    • Type
    • Battery charger
    • Technology
    • For DJI Inspire 1
    • Design
    • 180 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

dji Inspire 1, battery charger, 180 W



Manufacturer : DJI
Factory number : 11560
Package weight : 0.794 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery charger
    • Technology
    • For DJI Inspire 1
    • Design
    • 180 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual