reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11550 :: Remote control for dji Inspire 1

Item-No.: DJI 11550
€495,00
Category of goods: 0


dji Inspire 1 - Remote

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For DJI Inspire 1
    • Design
    • With smartphone/tablet holder
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Capacitance
    • 6000 mAh
  • Specials
    • Range
    • 2000 m
    • Specification
    • Video output: USB -> mini HDMI
  • Environmental information
    • dangerous goods
    • UN3480/188

  • Frequency range: 5.728 to 5.850 GHz - 2.400 to 2.483 GHz

  • Open-field range: 2 km

  • Transmitted power (EIRP): 10 dBm at 90 0 m - 13 dBm at 5.8 GHz - 20 dBm at 2.4 GHz

  • Video output: USB - mini HDMI

  • Power supply: integrated LiPo battery pack

  • Dual-user capability: host and slave connection

  • Mobile device holder: tablet or mobile phone - max. width 170 mm

  • Output: 9 W

  • Operating temperature: -10°C - 40°C

  • Storage temperature:< 3 months: -20°C - 45°C/>3 months: 22°C - 28°C

  • Charging temperature: -10°C - 40°C

  • Battery pack: 6000 mAh LiPo 2S




Manufacturer : DJI
Factory number : 11550
Package weight : 1.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For DJI Inspire 1
    • Design
    • With smartphone/tablet holder
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Capacitance
    • 6000 mAh
  • Specials
    • Range
    • 2000 m
    • Specification
    • Video output: USB -> mini HDMI
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual