reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11519 :: 4500-mAh battery pack for dji inspire 1

Item-No.: DJI 11519
€179,95
Category of goods: 0


dji Inspire 1 - TB47 Battery (4500mAh)

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Technology
    • For DJI Inspire 1
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 22.2 V
    • Capacitance
    • 4500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Specials
    • Specification
    • Flight time: up to 18 minutes

4500-mAh battery pack for DJI inspire 1.
  • Volts: 22.2 V

  • Battery type: LiPo 6 S

  • Weight: 570 g

  • Operating temperature: -10°C - 40°C

  • Charging temperature: 0°C - 40°C

  • Max. charging capacity: 180 W




Manufacturer : DJI
Factory number : 11519
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Technology
    • For DJI Inspire 1
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 22.2 V
    • Capacitance
    • 4500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Specials
    • Specification
    • Flight time: up to 18 minutes
Datasheet/manual