reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 288-001 :: WAGO mounting base for small boards

Item-No.: WAGO 288-001
€2,15
Category of goods: 1


WAGO 288-001

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting base
  • Measures
    • Width
    • 45.5 mm
    • Height
    • 26.5 mm
    • Depth
    • 65.5 mm

WAGO mounting base

for small boards. Using 2 combi feet (to be ordered separately), it is possible to mount the device on the DIN rail.



Manufacturer : WAGO
Factory number : 288-001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting base
  • Measures
    • Width
    • 45.5 mm
    • Height
    • 26.5 mm
    • Depth
    • 65.5 mm
Datasheet/manual