reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2857-192 :: perfboard 3-2-CL, 0-2-JS

Item-No.: WAGO 2857-192
€4,99
Category of goods: 1


WAGO 2857-192

  • Product Description
  • Technical information
  • General
    • Type
    • Breadboard
To build in into 12,5mm and 22,5mm empty case of series 2857


Manufacturer : WAGO
Factory number : 2857-192/3140-000
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Breadboard
Datasheet/manual