reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB MPF 72 :: Wall bracket, 72 mm, flat

Item-No.: CB MPF 72
€0,28
Category of goods: 1

CB MPF 72

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket, flat
    • Design
    • Flexible DIN mounting holder
    • Technology
    • Suitable for 72 mm

Flexible DIN rail holder for your application!

• Wall bracket
• 72 mm
• Design: Flat



Manufacturer : CAMDENBOSS
Factory number : CIME/M/MPF
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket, flat
    • Design
    • Flexible DIN mounting holder
    • Technology
    • Suitable for 72 mm
Datasheet/manual