reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB HUTV 225 :: Vertical DIN rail housing, 22.5 mm

Item-No.: CB HUTV 225
€3,75
Category of goods: 1


CB HUTV 225

  • Product Description
  • Technical information
  • General
    • Type
    • Vertical DIN rail housing
    • Technology
    • For RM 5 mm terminal blocks
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 82 mm
    • Length
    • 90 mm
  • Implementation
    • Protection class
    • IP 20

Vertical DIN rail housing

• Designed for RM 5-mm terminal blocks
• 22.5 mm wide
• Soldered and perforated plates for covering unused areas
• 12-way terminal blocks on three sides

Included with delivery:
The box contains one closed 12-way system, three closed 4-way and three pre-built 4-way plates



Manufacturer : CAMDENBOSS
Factory number : CVB225/KIT
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vertical DIN rail housing
    • Technology
    • For RM 5 mm terminal blocks
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 82 mm
    • Length
    • 90 mm
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual