reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB FE :: Base, 72 mm

Item-No.: CB FE
€0,44
Category of goods: 1 = discountable

CB FE

  • Product Description
  • Technical information
  • General
    • Type
    • Foot
    • Design
    • Flexible DIN mounting holder
    • Technology
    • Suitable for 72 mm
  • Measures
    • Length
    • 11.25 mm

Flexible DIN rail holder for your application!

• Base
• 72 mm



Manufacturer : CAMDENBOSS
Factory number : CIME/M/FE0000SS
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot
    • Design
    • Flexible DIN mounting holder
    • Technology
    • Suitable for 72 mm
  • Measures
    • Length
    • 11.25 mm
Datasheet/manual