reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40TR0421-1015 :: 4-GB DDR4 2133 CL15 Transcend

Item-No.: 40TR0421-1015
€38,00
Category of goods: 0


Transcend DIMM 4GB, DDR4-2133, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Value
    • Latency
    • 15-15-15
    • CL
    • 15
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.2 V

Designed for high-end desktop PCs

Fully compatible with many Shuttle barebones, Intel Haswell and X99 chipsets

• 4 GB (1x RAM module)
• 2133-MHz DDR4 RAM
• CAS latency (CL) 15
• Connection: 288-pin
• Voltage: 1.2 V



Manufacturer : TRANSCEND
Factory number : TS512MLH64V1H
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Value
    • Latency
    • 15-15-15
    • CL
    • 15
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual