reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CR0824-1016BS :: 8-GB DDR4 2400 CL16 Ballistix

Item-No.: 40CR0824-1016BS
€62,50
Category of goods: 0

Ballistix Sport DIMM 8GB, DDR4-2400, CL16

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Ballistix Sport
    • Latency
    • 16-16-16
    • CL
    • 16
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Ballistix DDR4 powerful memory

Increased speed. Increased bandwidth. Increased efficiency.

Getting more out of your system should be easy — and that’s exactly how Ballistix Sport memory has been designed. Get your hands on an affordable, easy-to-use, powerful memory — with intuitive module designs, Intel XMP profiles and much more besides. Installation is a breeze: Just plug-and-play and away you go, with no or very little BIOS configuration required.

• 8 GB (RAM modules: 1 piece)
• DDR4 RAM 2400 MHz
• CAS latency (CL) 16
• Connection: 288-pin
• Voltage: 1.2 V



Manufacturer : BALLISTIX
Factory number : BLS8G4D240FSA
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Ballistix Sport
    • Latency
    • 16-16-16
    • CL
    • 16
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual