reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CO0827-1016VRD :: 8 GB DDR4 2666 CL16 Corsair

Item-No.: 40CO0827-1016VRD
Memory:

€67,50




memory D4 2666 8GB C16 Corsair Ven

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2666 (PC4-21300)
    • Model
    • Vengeance LPX
    • Latency
    • 16-18-18-35
    • CL
    • 16
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Vengeance® LPX Memory Kit 8 GB (1x8 GB) DDR4 DRAM 2666 MHz
CL16 - red (CMK8GX4M1A2666C16R)

Vengeance LPX memory is designed for high-performance overclocking. The heatspreader is made of pure aluminum for faster heat dissipation, and the eight-layer PCB helps manage heat and provides superior overclocking headroom. Each IC is individually screened for performance potential.

The DDR4 form factor is optimized for the latest Intel X99 Series motherboards and offers higher frequencies, greater bandwidth, and lower power consumption than DDR3 modules. Vengeance LPX DDR4 modules are compatibility-tested across X99 Series motherboards for reliably fast performance. There’s XMP 2.0 support for trouble-free automatic overclocking. And, they’re available in multiple colors to match your motherboard, your components, or just your style.

Specifications
  • Memory: 8 GB (1 x 8 GB)
  • Speed: 2666 MHz
  • Tested Latency: CL 16 (16-18-18-35)
  • Voltage: 1,2 V
  • Format: Unbuffered DIMM
  • Pin Out: 288 Pin
  • Intel XMP 2.0
  • Heatspreader: Anodized Aluminum



Manufacturer : CORSAIR
Factory number : CMK8GX4M1A2666C16R
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2666 (PC4-21300)
    • Model
    • Vengeance LPX
    • Latency
    • 16-18-18-35
    • CL
    • 16
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual