reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 55853 :: 4 GB SO DDR4 2133 CL15 Delock

Item-No.: DELOCK 55853
€40,50
Category of goods: 0

Delock SO-DDR4 4 GB 2133 MHz 1,2 V -40°C ~ 85°C

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 2133 (PC4-17000)
    • Model
    • Industrial
    • Design
    • Single
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • No
    • CL
    • TN-04K, 04C, 04M, 04Y
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 4 GB
This SO-DIMM by Delock is suitable for installation in laptops, industrial PCs and general industrial applications. The memory is ideal for use in harsh environments and has an extended temperature range of -40 ° C ~ 85 ° C.

Specification
• Storage capacity: 4 GB
• Pin: 260
• Chipsatz: Samsung
• Assembly: 512Mx8
• Frequency: 2133 MHz
• Function: unbuffered - Non ECC
• Bandwidth: 64 bit
• Voltage: 1.2 V
• Operating temperature: -40 °C ~ 85 °C - Industrial grade

System requirements
• Minimum 1 x DIMM socket with 260 pins (DDR4)

Package content
• 1 x SO-DIMM module

Package
• Box



Manufacturer : DELOCK
Factory number : 55853
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 2133 (PC4-17000)
    • Model
    • Industrial
    • Design
    • Single
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • No
    • CL
    • TN-04K, 04C, 04M, 04Y
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual