reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 55836 :: 16 GB SO DDR4 2133 Delock

Item-No.: DELOCK 55836
€169,95
Category of goods: 0


Delock SO-DDR4 16 GB 2133 MHz 1.2 V Industrial

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 MB
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Industrial
    • Design
    • Single
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • No
    • CL
    • TN-04K, 04C, 04M, 04Y
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 16 GB
This SO-DIMM by Delock is suitable for installation in laptops, industrial PCs and general industrial applications. The memory is ideal for use in harsh environments.

Specification
• Storage capacity: 16 GB
• Pin: 260
• Chipsatz: Samsung
• Assembly: 1Gx8
• Frequency: 2133 MHz
• Function: unbuffered - Non ECC
• Bandwidth: 64 bit
• Voltage: 1.2 V
• Operating temperature: 0 °C ~ 85 °C - Standard grade

System requirements
• Minimum 1 x DIMM socket with 260 pins (DDR4)

Package content
• 1 x SO-DIMM module

Package
• Box



Manufacturer : DELOCK
Factory number : 55836
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 MB
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Industrial
    • Design
    • Single
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • No
    • CL
    • TN-04K, 04C, 04M, 04Y
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual