reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


41KI1621-2013HI :: 16 GB SO DDR4 2133 CL13 HyperX Impact Kit of 2

Item-No.: 41KI1621-2013HI
€124,50
Category of goods: 0


HyperX Impact SO-DIMM Kit 16GB, DDR4-2133, CL13

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • HyperX Impact
    • Design
    • 2-piece kit
    • Latency
    • 13-13-13
    • ECC
    • No
    • CL
    • 13
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 16 GB
HyperX HX421S13IBK2/16 is a kit of two 1G x 64-bit (8GB) DDR4-2133 CL13 SDRAM (Synchronous DRAM) 2Rx8, memory modules, based on sixteen 512M x 8-bit DDR4 FBGA components. Total kit capacity is 16GB. Each module kit supports Intel® Extreme Memory Profiles (Intel® XMP) 2.0. This module has been tested to run at DDR4-2133 at a low latency timing of 13-13-13 at 1.2V. Additional timing parameters are shown in the PnP Timing Parameters section below. The JEDEC standard electrical and mechanical specifications are as follows:

PnP JEDEC TIMING PARAMETERS:
  • JEDEC/PnP: DDR4-2133 CL13-13-13 @1.2V

  • XMP Profile #1: DDR4-2133 CL13-13-13 @1.2V



Manufacturer : HYPERX
Factory number : HX421S13IBK2/16
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • HyperX Impact
    • Design
    • 2-piece kit
    • Latency
    • 13-13-13
    • ECC
    • No
    • CL
    • 13
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual