reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


41KI0824-2014HI :: 8 GB SO DDR4 2400 CL14 HyperX Impact Kit of 2

Item-No.: 41KI0824-2014HI
€65,95
Category of goods: 0


HyperX Impact SO-DIMM Kit 8GB, DDR4-2400, CL14

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • HyperX Impact
    • Design
    • 2-piece kit
    • Latency
    • 14-14-14
    • ECC
    • No
    • CL
    • 14
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
HyperX HX424S14IBK2/8 is a kit of two 512M x 64-bit (4GB) DDR4-2400 CL14 SDRAM (Synchronous DRAM) 1Rx8, memory modules, based on eight 512M x 8-bit DDR4 FBGA components. Total kit capacity is 8GB. Each module supports Intel® Extreme Memory Profiles (Intel® XMP) 2.0. This module has been tested to run at DDR4-2400 at a low latency timing of 14-14-14 at 1.2V. Additional timing parameters are shown in the PnP Timing Parameters section below. The JEDEC standard electrical and mechanical specifications are as follows:

PnP JEDEC TIMING PARAMETERS:
• JEDEC/PnP:
DDR4-2400 CL14-14-14 @1.2V
DDR4-2133 CL13-13-13 @1.2V
• XMP Profile #1: DDR4-2400 CL14-14-14 @1.2V



Manufacturer : HYPERX
Factory number : HX424S14IBK2/8
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • HyperX Impact
    • Design
    • 2-piece kit
    • Latency
    • 14-14-14
    • ECC
    • No
    • CL
    • 14
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual