reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


41KI0821-1115 :: 8 GB SO DDR4 2133 CL15 Kingston ValueRAM

Item-No.: 41KI0821-1115
€82,50
Category of goods: 0

Kingston ValueRAM SO-DIMM 8GB, DDR4-2133, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 2133 (PC4-17000)
    • Model
    • ValueRAM
    • Design
    • Single
    • Latency
    • 15-15-15
    • ECC
    • ECC
    • CL
    • 15
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
This describes ValueRAM's 1G x 72-bit (8GB) DDR4-2133 CL15 SDRAM (Synchronous DRAM), 2Rx8, ECC, memory module, based on eighteen 512M x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR4-2133 timing of 15-15-15 at 1.2V. This 260-pin
DIMM uses gold contact fingers. The electrical and mechanical specifications are as follows:

Features:
  • Power Supply: VDD=1.2V Typical

  • VDDQ = 1.2V Typical

  • VPP - 2.5V Typical

  • VDDSPD=2.2V to 3.6V

  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals

  • Low-power auto self refresh (LPASR)

  • Data bus inversion (DBI) for data bus

  • On-die VREFDQ generation and calibration

  • Dual-rank

  • On-board I2 serial presence-detect (SPD) EEPROM

  • 16 internal banks; 4 groups of 4 banks each

  • Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)

  • Selectable BC4 or BL8 on-the-fly (OTF)

  • Fly-by topology

  • Terminated control command and address bus

  • PCB: Height 1.18” (30.00mm)



Manufacturer : KINGSTON
Factory number : KVR21SE15D8/8
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 2133 (PC4-17000)
    • Model
    • ValueRAM
    • Design
    • Single
    • Latency
    • 15-15-15
    • ECC
    • ECC
    • CL
    • 15
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual