reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


41KI0821-1013HI :: 8 GB SO DDR4 2133 CL13 HyperX Impact

SAVE18%
Item-No.: 41KI0821-1013HI
€89,95
€73,50
Category of goods: 0

HyperX Impact SO-DIMM 8GB, DDR4-2133, CL13

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 2133 (PC4-17000)
    • Model
    • HyperX Impact
    • Design
    • Single
    • Latency
    • 13-13-13
    • ECC
    • No
    • CL
    • 13
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
HyperX HX421S13IB/8 is a 1G x 64-bit (8GB) DDR4-2133 CL13 SDRAM (Synchronous DRAM) 2Rx8, memory module, based on sixteen 512M x 8-bit DDR4 FBGA components. Each module supports Intel® Extreme Memory Profiles (Intel® XMP) 2.0. This module has been tested to run at DDR4-2133 at a low latency timing of 13-13-13 at 1.2V. Additional timing parameters are shown in the PnP Timing Parameters section below. The JEDEC standard electrical and mechanical specifications are as follows:

PnP JEDEC TIMING PARAMETERS:
  • JEDEC/PnP: DDR4-2133 CL13-13-13 @1.2V

  • XMP Profile #1: DDR4-2133 CL13-13-13 @1.2V



Manufacturer : HYPERX
Factory number : HX421S13IB/8
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 2133 (PC4-17000)
    • Model
    • HyperX Impact
    • Design
    • Single
    • Latency
    • 13-13-13
    • ECC
    • No
    • CL
    • 13
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual