reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


41GS3221-2015RV :: SO DDR4 2133 32GB CL15 GSkill Ripjaws Kit of 2

Item-No.: 41GS3221-2015RV
€212,50
Category of goods: 0


G.Skill RipJaws SO-DIMM Kit 32GB, DDR4-2133, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 32768 (2x 16384) MB
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • RipJaws
    • Design
    • 2-piece kit
    • Latency
    • 15-15-15-36
    • ECC
    • No
    • CL
    • 15
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 32 GB
Feel the boost in speed with G.SKILL Ripjaws DDR4 SO-DIMM! Designed for the latest generation of 6th Gen Intel® Core™ processors, this memory kit is the ideal system upgrade and provides faster data transfer and higher energy efficiency than ever. Additionally, the automatic overclocking feature delivers instant performance boost without any manual adjustments to BIOS settings. Experience a new standard of speed with Ripjaws DDR4 SO-DIMM today!

Series: Ripjaws DDR4 SO-DIMM
Memory Type: DDR4
Form Factor SO-DIMM
Channel Config Dual-channel
Capacity: 32GB (16GBx2)
Tested Speed: 2133MHz
CAS Latency 15-15-15-36
Voltage 1.2 V



Manufacturer : G.SKILL
Factory number : F4-2133C15D-32GRS
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 32768 (2x 16384) MB
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • RipJaws
    • Design
    • 2-piece kit
    • Latency
    • 15-15-15-36
    • ECC
    • No
    • CL
    • 15
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual