reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


41GS0424-1016RV :: SO DDR4 2400 4GB CL16 GSkill Ripjaws

Item-No.: 41GS0424-1016RV
€30,00
Category of goods: 0


G.Skill RipJaws SO-DIMM 4GB, DDR4-2400, CL16

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • RipJaws
    • Design
    • Single
    • Latency
    • 16-16-16-39
    • ECC
    • No
    • CL
    • 16
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 4 GB
Feel the boost in speed with G.SKILL Ripjaws DDR4 SO-DIMM! Designed for the latest generation of 6th Gen Intel® Core™ processors, this memory kit is the ideal system upgrade and provides faster data transfer and higher energy efficiency than ever. Additionally, the automatic overclocking feature delivers instant performance boost without any manual adjustments to BIOS settings. Experience a new standard of speed with Ripjaws DDR4 SO-DIMM today!

Series: Ripjaws DDR4 SO-DIMM
Memory Type: DDR4
Form Factor SO-DIMM
Channel Config Single-channel
Capacity: 4GB (4GBx1)
Tested Speed: 2400MHz
CAS Latency 16-16-16-39
Voltage 1.2 V



Manufacturer : G.SKILL
Factory number : F4-2400C16S-4GRS
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • RipJaws
    • Design
    • Single
    • Latency
    • 16-16-16-39
    • ECC
    • No
    • CL
    • 16
    • Pole number
    • 260
  • Electrical values
    • Operating voltage
    • 1.2 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual