reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40KI6424-4015FB :: 64 GB DDR4 2400 CL15 HyperX FURY, 4-piece kit

Item-No.: 40KI6424-4015FB
€479,00
Category of goods: 0


Kingston HyperX Fury DIMM Kit 64GB, DDR4-2400

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • HyperX Fury black
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 64 GB
  • Electrical values
    • Operating voltage
    • 1.2 V

HyperX FURY DDR4 has proved its mettle even in the fiercest of battles. It automatically detects its host platform and overclocks to the maximum frequency you specify (up to 2666 MHz) — so you can really let your opponents have it. FURY DDR4 runs at 1.2 volts, meaning that the memory will remain cool while you are gaming. If you want to achieve higher speeds, there is no need to adjust the voltage to provide the power supply with more reserves for other hardware. The elegant, asymmetric black heat sink ensures excellent heat dissipation, meaning you will stand out from the crowd and always keep a cool head.

  • Automatic overclocking

  • Low energy consumption at 1.2 V

  • Optimised for Intel X99 chipset

  • Elegant, low-profile heat sink in black


Details:
  • Type: DDR4 DIMM 288-pin

  • Ranks/banks: dual-rank

  • Module: 4x 16 GB

  • JEDEC: PC4-19200U

  • Voltage: 1.20 V

  • Special features: Intel XMP 2.0

  • Manufacturer's warranty: life-long (10 years in Austria and Germany)

  • XMP profile #1: DDR4-2400 CL15-15-15 1.20 V




Manufacturer : HYPERX
Factory number : HX424C15FBK4/64
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • HyperX Fury black
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 64 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual