reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS3230-4015RV5 :: DDR4 3000 32GB CL15 GSkill RipjawsV Kit of 4

Item-No.: 40GS3230-4015RV5
Memory:

€275,00




40GS3230-4015RV5

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Model
    • RipJaws V
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15-35
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
As the latest addition to the classic Ripjaws family, Ripjaws V Series: is the newest dual-channel DDR4 memory designed for maximum compatibility and cutting-edge performance with the latest Intel® Core™ processors. Built with the finest components, tested under the most rigorous conditions, and offered in five color options, Ripjaws V is the perfect choice for building a new performance system or for a simple memory upgrade.

Series: Ripjaws V
Memory Type: DDR4
Capacity: 32GB (8GBx4)
Dual Channel Kit
Tested Speed: 3000MHz
Tested Latency: 15-15-15-35-2N
Tested Voltage: 1.35 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 42 mm / 1.65 inch



Manufacturer : G.SKILL
Factory number : F4-3000C15Q-32GVR
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Model
    • RipJaws V
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15-35
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual