reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS3230-4015R4R :: DDR4 3000 32GB CL15 GSkill Ripjaws4 Kit of 4


40GS3230-4015R4R

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Model
    • RipJaws 4
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15-35
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
G.SKILL Ripjaws 4 Series: performance DDR4 memory is designed for the ultimate performance on DDR4 compatible platforms! Whether you are processing large amounts of data or intense gaming, experience smooth system performance with the newest next-generation PC memory technology. Make Ripjaws 4 the ideal choice for your DDR4 system!

Series: Ripjaws 4
Memory Type: DDR4
Capacity: 32GB (8GBx4)
Quad Channel Kit
Tested Speed: 3000MHz
Tested Latency: 15-15-15-35-2N
Tested Voltage: 1.35 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 40 mm / 1.58 inch



Manufacturer : G.SKILL
Factory number : F4-3000C15Q-32GRK
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Model
    • RipJaws 4
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15-35
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual