reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS12824-8014R4 :: DDR4 2400128GB CL14 GSkill Ripjaws4 Kit of 8

Item-No.: 40GS12824-8014R4
€849,00
Category of goods: 0


40GS12824-8014R4

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • RipJaws 4
    • Design
    • Kit of 8
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 128 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
G.SKILL Ripjaws 4 Series: performance DDR4 memory is designed for the ultimate performance on DDR4 compatible platforms! Whether you are processing large amounts of data or intense gaming, experience smooth system performance with the newest next-generation PC memory technology. Make Ripjaws 4 the ideal choice for your DDR4 system!

Series: Ripjaws 4
Memory Type: DDR4
Capacity: 128GB (16GBx8)
Quad Channel Kit
Tested Speed: 2400MHz
Tested Latency: 14-14-14-34-2N
Tested Voltage: 1.2 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 40 mm / 1.58 inch



Manufacturer : G.SKILL
Factory number : F4-2400C14Q2-128GRK
Package weight : 0.457 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • RipJaws 4
    • Design
    • Kit of 8
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 128 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual