reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CR3221-4015 :: 32 GB DDR4 2133 CL15 Crucial 4-piece set

Item-No.: 40CR3221-4015
€181,50
Category of goods: 0

Crucial DIMM Kit 32GB, DDR4-2133, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Quality
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.2 V

Crucial DDR4 desktop memory

Increased speed. Increased bandwidth. Increased efficiency.

The future of memory technology is here.
In today's rapidly changing world, any component that is more than five years old must normally be updated. At seven years old, the DDR3 memory falls directly into this category: its potential is exhausted. Since the introduction of DDR3 memory technology in 2007, processors have doubled their capacity, SSDs have revolutionised throughput and graphics cards have dramatically increased frame rates so that only the memory slows performance. With the Crucial DDR4 desktop memory, you can overcome the bottleneck created by DDR3 memory and create a new standard of performance.

• 32 GB (RAM modules: 4 units each with 8 GB)
• DDR4 RAM 2133 MHz
• CAS latency (CL) 15
• Connection: 288-pin
• Voltage: 1.2 V



Manufacturer : CRUCIAL
Factory number : CT4K8G4DFD8213
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Quality
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual