reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CR1627-4016BE :: 16 GB DDR4 2666 CL16 Ballistix 4-piece set

Item-No.: 40CR1627-4016BE
Memory:

€132,90
Category of goods: 0

Ballistix Elite Kit 16GB, DDR4-2666, CL16

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2666 (PC4-21300)
    • Model
    • Ballistix Elite
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 16-17-17
    • CL
    • 16
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Trump. Surpass. Outlive. The future of high-performance memory is here.

In order to tease out maximum performance from the aged DDR3 technology, the right processor, the correct motherboard, excellent parent clock capacity and the willingness to sacrifice the entire contents of your wallet were required. This is now a thing of the past.
DDR4 Ballistix Elite surpasses the power limit of DDR3 and débuts with 2666 MT/s — and this is just the beginning. Sustain your 8-core processors and benefit from the fastest available speeds and bandwidths.

• Type: DDR4 DIMM 288-pin, single rank, x8
• Modules: 4x 4GB
• JEDEC: PC4-21300U
• Voltage: 1.20V
• Features: Intel XMP 2.0 (extreme memory profile)



Manufacturer : BALLISTIX
Factory number : BLE4C4G4D26AFEA
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2666 (PC4-21300)
    • Model
    • Ballistix Elite
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 16-17-17
    • CL
    • 16
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual