reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CO1624-4014LPX :: 16 GB DDR4 2400 CL14 Corsair Kit of 4

Item-No.: 40CO1624-4014LPX
€133,00
Category of goods: 0


Corsair Vengeance LPX schwarz Kit 16GB, 2400MHz

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • Vengeance LPX
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 14-16-16
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Details:
  • Type: DDR4 DIMM 288-Pin

  • Modules: 4x 4GB

  • JEDEC: PC4-19200U

  • Voltage: 1.20V

  • Special features: Intel XMP 2.0 (extreme Memory profiles)



Manufacturer : CORSAIR
Factory number : CMK16GX4M4A2400C14
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • Vengeance LPX
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 14-16-16
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual