reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CO12821-8013PX :: 128 GB DDR4 2133 CL13 Corsair Kit of 8

Item-No.: 40CO12821-8013PX
€849,00
Category of goods: 0


memory D4 2133128GB C13 Corsair Ven K8

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Vengeance LPX
    • Design
    • Kit of 8
    • Pole number
    • 288
    • Latency
    • 13-15-15-28
    • CL
    • 13
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 128 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Vengeance® LPX Memory Kit 128 GB (8x16 GB) DDR4 DRAM
2133 MHz CL13 - black (CMK128GX4M8A2133C13)

Vengeance LPX memory is designed for high-performance overclocking. The heatspreader is made of pure aluminum for faster heat dissipation, and the eight-layer PCB helps manage heat and provides superior overclocking headroom. Each IC is individually screened for performance potential.

The DDR4 form factor is optimized for the latest Intel X99 Series motherboards and offers higher frequencies, greater bandwidth, and lower power consumption than DDR3 modules. Vengeance LPX DDR4 modules are compatibility-tested across X99 Series motherboards for reliably fast performance. There’s XMP 2.0 support for trouble-free automatic overclocking. And, they’re available in multiple colors to match your motherboard, your components, or just your style.

Specifications
  • Memory: 128 GB (8 x 16 GB)
  • Speed: 2133 MHz
  • Tested Latency: CL 14 (13-15-15-28)
  • Voltage: 1,2 V
  • Format: Unbuffered DIMM
  • Pin Out: 288 Pin
  • Intel XMP 2.0
  • Heatspreader: Anodized Aluminum



Manufacturer : CORSAIR
Factory number : CMK128GX4M8A2133C13
Package weight : 1.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Modelname
    • Vengeance LPX
    • Design
    • Kit of 8
    • Pole number
    • 288
    • Latency
    • 13-15-15-28
    • CL
    • 13
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 128 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual