reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40PA1624-2015V :: 16 GB DDR4 2400 CL15 Patriot Viper 4 Kit of 2

Item-No.: 40PA1624-2015V
€99,80
Category of goods: 0


Patriot Viper 4 Kit 16GB, DDR4-2400, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • VIPER 4
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Patriot Memory’s Viper 4 Series memory modules are designed with true performance in mind. Built for the latest Intel® Skylake processor utilizing the 100 series platform, the Viper 4 series provides the best performance and stability for the most demanding computer environments.

The Viper 4 series utilizes a custom designed high performance heat shield for superior heat dissipation to ensure rock solid performance even when using the most taxing applications. Built from the highest quality Build of Materials, Patriot Memory’s Viper 4 Series memory modules are hand tested and validated for system compatibility.

Available in dual kits, 8GB and 16GB kits, Patriot Memory’s Viper 4 Series will be offered at speeds from 2400MHz up to 3000MHz and XMP 2.0 ready. Hand tested for quality assurance the Viper 4 series is backed by a lifetime warranty.

Details:
  • DDR4 DIMM 288-Pin
  • 2x 8GB
  • JEDEC: PC4-19200U
  • 1.20V
  • Intel XMP 2.0 (Extreme Memory Profile)



Manufacturer : PATRIOT MEMORY
Factory number : PV416G240C5K
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • VIPER 4
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual