reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40KI1627-2015FB :: 16 GB DDR4 2666 CL15 HyperX Fury Kit of 2

Item-No.: 40KI1627-2015FB
€154,00
€148,95
Category of goods: 0

Kingston HyperX Fury Kit 16GB, DDR4-2666, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2666 (PC4-21300)
    • Model
    • HyperX Fury black
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-17-17
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
HyperX HX426C15FBK2/16 is a kit of two 1G x 64-bit (8GB) DDR4-2666 CL15 SDRAM (Synchronous DRAM) 2Rx8, memory module, based on sixteen 512M x 8-bit FBGA components per module. Each module kit supports Intel® Extreme Memory Profiles (Intel® XMP) 2.0. Total kit capacity is 16GB. Each module has been tested to run at DDR4-2666 at a low latency timing of 15-17-17 at 1.2V. Additional timing parameters are shown in the Plug-N-Play (PnP) Timing Parameters section below. The JEDEC standard electrical and mechanical specifications
are as follows:

JEDEC/PnP
  • DDR4-2666 CL15-17-17 @1.2V

  • DDR4-2400 CL14-16-16 @1.2V

  • DDR4-2133 CL12-14-14 @1.2V


XMP Profile
  • #1: DDR4-2666 CL15-17-17 @1.2V



Manufacturer : HYPERX
Factory number : HX426C15FBK2/16
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2666 (PC4-21300)
    • Model
    • HyperX Fury black
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-17-17
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual