reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40KI0832-2016HP :: 8 GB DDR4 3200 CL16 HyperX Predator, 2-piece kit

Item-No.: 40KI0832-2016HP
Memory:

€88,00




Kingston HyperX Predator Kit 8GB, DDR4-3200, CL16

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3200 (PC4-25600)
    • Model
    • HyperX Predator
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 16-16-16-35
    • CL
    • 16
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.35 V

Aluminium heat sink in an aggressive new look
The solid heat sink made of black aluminium ensures improved heat dissipation and optimum reliability. The heat sink and PCBS fit in perfectly with the look of the latest PC hardware and perfectly match the HyperX style.

Extreme DDR4 performance
HyperX Predator DDR4 is the perfect partner for Intel 6 and 8-core processors for faster video editing, 3D rendering, KI calculation and, of course, playing games. It is available with memory frequencies of up to 3333 MHz as well as in modules with 4 GB - 16 GB and in certified kits with 8 GB - 64 GB, which have been thoroughly tested for compatibility and performance.

Optimised for motherboards with Intel 100 and X99 chipsets
HyperX Predator DDR4 was developed for compatibility and maximum performance with Intel Core i7 HEDT processors and motherboards with 100 series and x99 chipsets. The hand-tuned profiles allow users effortless overclocking for higher performance frequencies and faster timings.

Lower power consumption than DDR3
With 1.35 V for all parts, HyperX Predator DDR4 uses all the efficiency benefits of DDR4, so that the energy consumption is below that of the DDR3. The lower energy consumption means less waste heat and higher reliability.

Details:
  • Type: DDR4 DIMM 288-pin

  • Modules: 2x 4 GB

  • JEDEC: PC4-25600U

  • Voltage: 1.35 V

  • Special features: Intel XMP 2.0




Manufacturer : HYPERX
Factory number : HX432C16PB3K2/8
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3200 (PC4-25600)
    • Model
    • HyperX Predator
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 16-16-16-35
    • CL
    • 16
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual