reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40KI0828-2014HS :: 8 GB DDR4 2800 CL14 HyperX Savage Kit of 2

Item-No.: 40KI0828-2014HS
€81,95
Category of goods: 0


HyperX Savage DDR4 - 8GB 2800MHz CL14 2er Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2800 (PC4-22400)
    • Modelname
    • HyperX Savage black
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 14-15-15
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
HyperX HX428C14SBK2/8 is a kit of two 512M x 64-bit (4GB) DDR4-2800 CL14 SDRAM (Synchronous DRAM) 1Rx8, memory modules, based on eight 512M x 8-bit FBGA components per module. Total kit capacity is 8GB. Each module supports Intel® XMP (Extreme Memory Profiles). Each module has been tested to run at DDR4-2800 at a low latency timing of 14-15-15 at 1.35V. The SPDs are programmed to JEDEC standard latency DDR4-2133 timing of 15-15-15 at 1.2V. Each 288-pin DIMM uses gold contact fingers. The JEDEC standard electrical and mechanical specifications are as follows:

XMP TIMING PARAMETERS
•JEDEC: DDR4-2133 CL15-15-15 @1.2V
•XMP Profile #1: DDR4-2800 CL14-15-15 @1.35V
•XMP Profile #2: DDR4-2666 CL14-14-14 @1.35V



Manufacturer : HYPERX
Factory number : HX428C14SBK2/8
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2800 (PC4-22400)
    • Modelname
    • HyperX Savage black
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 14-15-15
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.35 V