reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40KI0821-2014FB :: 8-GB DDR4 2133 CL14 HyperX FURY, 2-piece kit


Kingston HyperX Fury DIMM Kit 8GB, DDR4-2133, CL14

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Model
    • HyperX Fury black
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 14-14-14
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V

HyperX FURY DDR4 can prove to be successful even in the bitterest battles. It automatically detects its host platform and automatically overclocks to the specified maximum frequency (up to 2666 MHz) — so you can let your opponents have it. FURY DDR4 runs at 1.2 volts. The memory thus remains cool, while you are playing. In order to achieve higher speeds, an adjustment of the voltage is not required allowing the power supply to have more reserves for other hardware. The elegant, asymmetric black heat sink ensures excellent heat dissipation properties. As a result, you don't look like the others and always keep a cool head.

  • Automatic overclocking

  • Low energy consumption at 1.2 V

  • Optimised for Intel X99 chipset

  • Elegant low-profile heat sinks in black


Details:
  • 8 GB (RAM modules: 2 units each with 4 GB)

  • DDR4 RAM 2133 MHz

  • CAS latency (CL) 14

  • Connection: 288-pin

  • Voltage: 1.2 V




Manufacturer : HYPERX
Factory number : HX421C14FBK2/8
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Model
    • HyperX Fury black
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 14-14-14
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V