reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40IT1621-2015 :: 16 GB DDR4 2133 CL15 Intenso Kit of 2

Item-No.: 40IT1621-2015
Memory:

€115,50




Intenso DIMM 16 GB DDR4-2133 Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Model
    • Desktop Pro
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Intenso DDR4 Desktop Pro

16 GB (2x 8GB)
2133MHz / 288-pin / CL 15



Manufacturer : INTENSO
Factory number : 5641162
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Model
    • Desktop Pro
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual