reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS1636-2016TZ :: DDR4 3600 16GB CL16 GSkill TriZ Kit of 2

Item-No.: 40GS1636-2016TZ
€192,50
Category of goods: 0


40GS1636-2016TZ

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3600 (PC4-28800)
    • Modelname
    • TridentZ
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 16-16-16-36
    • CL
    • 16
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Building on the strong success of G.SKILL Trident Series:, Trident Z Series: represents one of the world’s highest performance DDR4 memory designed for the latest 6th generation Intel® Core™ processor on the Z170 Series: chipset. Using only the best-in-class components and featuring dual-color construction aluminum heat-spreaders, Trident Z Series: is the state-of-the-art DDR4 solution that combines performance and beauty for PC enthusiasts and extreme overclockers to build an ultra-fast PC or achieve new overclocking records.

Series: Trident Z
Memory Type: DDR4
Capacity: 16GB (8GBx2)
Dual Channel Kit
Tested Speed: 3600MHz
Tested Latency: 16-16-16-36-2N
Tested Voltage: 1.35 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 44 mm / 1.73 inch



Manufacturer : G.SKILL
Factory number : F4-3600C16D-16GTZ
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3600 (PC4-28800)
    • Modelname
    • TridentZ
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 16-16-16-36
    • CL
    • 16
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual