reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS1630-2015R4 :: 16 GB DDR4 3000 CL15 G.Skill Ripjaws4 Kit of 2

Item-No.: 40GS1630-2015R4
€133,50
Category of goods: 0


G.Skill RipJaws 4 sw Kit 16GB, DDR4-3000, CL15

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Modelname
    • RipJaws 4
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Ripjaws 4 - The Ultimate DDR4 Memory
G.SKILL Ripjaws 4 series performance DDR4 memory is designed for the ultimate experience on the Intel platform! Whether you are processing large amounts of data or intense gaming, experience smooth system performance with the newest next-generation PC memory technology! All Ripjaws 4 memory kits are tested with G.SKILL’s extensive suite of testing software to ensure maximum performance and stability. Make Ripjaws 4 the ideal choice for your DDR4 system!

4th Generation Ripjaws Series memory for the latest DDR4 Systems!
Ripjaws 4 series DDR4 memory are validated for compatibility with many motherboards under a series of rigorous tests in quad channel memory operations. It’s guaranteed to provide the best-in-class performance, compatibility, and stability with the widest range of motherboards.

Faster Transfer Speed
Starting from 2133MHz as standard frequency, DDR4 memory delivers much higher bandwidth than previous DDR memory. You can enjoy a faster computing experience for gaming, video & image editing, rendering, and other professional applications.

  • Series: Ripjaws 4

  • Memory Type: DDR4

  • Capacity: 16GB (8GBx2)

  • Multi-Channel Kit: Dual Channel Kit

  • Tested Speed: 3000MHz

  • Tested Latency: 15-15-15-35-2N

  • Tested Voltage: 1.35v

  • Registered/Unbuffered: Unbuffered

  • Error Checking: Non-ECC

  • SPD Speed: 2133MHz

  • SPD Voltage: 1.20v

  • Fan lncluded: No

  • height: 40 mm / 1.58 inch

  • Warranty: Limited Lifetime

  • Features: Intel XMP 2.0 (Extreme Memory Profile) Ready



Manufacturer : G.SKILL
Factory number : F4-3000C15D-16GRK
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Modelname
    • RipJaws 4
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual