reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS1624-2015R4 :: DDR4 2400 16GB CL15 GSkill Ripjaws4 Kit of 2

Item-No.: 40GS1624-2015R4
€115,00
Category of goods: 0


40GS1624-2015R4

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • RipJaws 4
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
G.SKILL Ripjaws 4 Series: performance DDR4 memory is designed for the ultimate performance on DDR4 compatible platforms! Whether you are processing large amounts of data or intense gaming, experience smooth system performance with the newest next-generation PC memory technology. Make Ripjaws 4 the ideal choice for your DDR4 system!

Series: Ripjaws 4
Memory Type: DDR4
Capacity: 16GB (8GBx2)
Dual Channel Kit
Tested Speed: 2400MHz
Tested Latency: 15-15-15-35-2N
Tested Voltage: 1.2 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 40 mm / 1.58 inch



Manufacturer : G.SKILL
Factory number : F4-2400C15D-16GRR
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Modelname
    • RipJaws 4
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual